The TPS2342PFPRG4 is a dual low dropout regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 1000-piece HTQFP package. The device provides 12 outputs and is RoHS compliant. The TPS2342PFPRG4 has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. It draws a supply current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2342PFPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Depth | 12mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2342 |
| Supply Current | 6mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2342PFPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.