
6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO80, GREEN, PLASTIC, HTSSOP-80
Sign in to ask questions about the Texas Instruments TPS2343DDPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2343DDPR technical specifications.
| Package/Case | HTSSOP |
| Depth | 6.1mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.009256oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2343DDPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
