The TPS2343DDPRG3 is a dual low dropout regulator from Texas Instruments with 2 channels and 12 outputs. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 10.8V and 13.2V. The device is mounted using surface mount technology and is available in a HTSSOP package. It is RoHS compliant and contains lead, with a package quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2343DDPRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2343DDPRG3 technical specifications.
| Package/Case | HTSSOP |
| Depth | 6.1mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS2343 |
| Supply Current | 3mA |
| Weight | 0.009256oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2343DDPRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
