
The TPS2345PW is a 4-channel power management IC from Texas Instruments, available in a TSSOP24 package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a rail/Tube packaging configuration with 60 units per package. The TPS2345PW is a surface mount device, and it contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TPS2345PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2345PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2345PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.