
The TPS2346PW is a 4-channel power management IC from Texas Instruments. It is packaged in a TSSOP24 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TPS2346PW is available in quantities of 60 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2346PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2346PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
