
The TPS2346PWR is a 4-channel power management IC from Texas Instruments. It is available in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. The supply current is -3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2346PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | -3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2346PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
