The TPS2350D is a single output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 50-unit rail/tube packaging. The device has a maximum power dissipation of 750mW and a maximum supply current of 2mA. It is RoHS compliant and has a package quantity of 50 units.
Sign in to ask questions about the Texas Instruments TPS2350D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2350D technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
