
-12-V to -80-V hot swap controller with Oring 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2350DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Depth | 4mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
