
The TPS2350 is a single-channel power management IC with an output voltage of 80V. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-14 package. The device is RoHS compliant and has a maximum supply current of 2mA. It is available in a rail/Tube packaging with a quantity of 90 units per package.
Sign in to ask questions about the Texas Instruments TPS2350PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2350PWG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
