
1-channel hot swap controller for negative voltage applications. Features auto-retry functionality and operates with a maximum input voltage of -12V and a minimum of -80V. This integrated circuit supports a maximum supply voltage of -80V and a minimum of -12V, with an output voltage capability of 80V. Packaged in a 14-pin TSSOP on tape and reel, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2350PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2350PWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
