
The TPS2350PWRG4 is a single-output voltage power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device has a maximum supply voltage of -80V and a maximum supply current of 2mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS2350PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2350PWRG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
