The TPS23523PWR is an automotive power management IC with a single channel, operating over a supply voltage range of 0V to 20V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-16 package, which is suitable for surface mount applications. The TPS23523PWR is designed to meet the requirements of the automotive industry, with a temperature grade of AUTOMOTIVE.
Texas Instruments TPS23523PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS23523PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.