
The TPS2358RGZR is a 4-channel power management IC from Texas Instruments. It is packaged in a VQFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is suitable for use in applications where a low supply current is required, with an operating supply current of 3.1mA. The TPS2358RGZR is available in a tape and reel packaging format, with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2358RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.1mA |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2358RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.