
The TPS2358RGZT is a 4-channel hot swap controller from Texas Instruments, packaged in a VQFN package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device can handle a maximum input voltage of 15V and a maximum output current of 165mA. It requires a minimum supply voltage of 8.5V and an operating supply current of 3.1mA. The TPS2358RGZT is lead-free and available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2358RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2358RGZT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3.1mA |
| Output Current | 165mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2358RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
