The TPS2358RGZTG4 is a 4-channel hot swap controller from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is available in a VQFN package, suitable for surface mount applications. This device is compliant with RoHS regulations and is available in tape and reel packaging with 250 units per package. The TPS2358RGZTG4 has a maximum supply voltage of 15V and a minimum supply voltage of 8.5V, with an operating supply current of 3.1mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2358 |
| Supply Current | 3.1mA |
| Weight | 0.004868oz |
| RoHS | Compliant |