The TPS2359RHHRG4 is a 4-channel power management IC from Texas Instruments, available in a VQFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 15V and a minimum supply voltage of 8.5V, with an operating supply current of 3.1mA. It is suitable for surface mount applications and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TPS2359RHHRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2359RHHRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2359 |
| Supply Current | 3.1mA |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2359RHHRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.