
Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments TPS2359RHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2359RHHT technical specifications.
| Package/Case | VQFN |
| Features | Thermal Limit, UVLO, I²C |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 3.1mA |
| Output Current | 165mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2359RHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
