The TPS2363PFBRG4 is a dual 5V power management IC from Texas Instruments, packaged in a TQFP48 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has six outputs and two channels, with a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V.
Sign in to ask questions about the Texas Instruments TPS2363PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2363PFBRG4 technical specifications.
| Package/Case | TQFP |
| Depth | 7mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 6 |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2363 |
| Supply Current | 1mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2363PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.