IEEE802.3af Power Interface Switch For Power-Over-Ethernet (PoE) Powered Devices (PD's) 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.91mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2370 |
| Weight | 0.002561oz |
| RoHS | Compliant |