
The TPS2370DRG4 is a surface mount power management IC with a maximum operating temperature of 70°C and a maximum supply current of 42mA. It is packaged in a SOIC package with dimensions of 3.91mm depth and 4.9mm length. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TPS2370DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2370DRG4 technical specifications.
| Package/Case | SOIC |
| Depth | 3.91mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2370 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2370DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
