The TPS2370PW is a single-channel power management IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 42mA and a maximum supply voltage of 57V. The device is packaged in a TSSOP8 package and is RoHS compliant. It is designed for surface mount applications and has a power dissipation of 464mW.
Sign in to ask questions about the Texas Instruments TPS2370PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2370PW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42mA |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 464mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2370PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.