
The TPS2370PWG4 is a single-channel power management IC from Texas Instruments, packaged in a TSSOP surface mount package. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and contains lead. The TPS2370PWG4 has a maximum supply current of 42mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 42mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2370 |
| Weight | 0.001376oz |
| RoHS | Compliant |