The TPS2371DG4 is a surface mount IC with a package quantity of 75 units per rail or tube packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and contains lead, with a weight of 0.002561 ounces. The TPS2371DG4 is a member of the TPS2371 series and is packaged in a SOIC case with a height of 1.58mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2371DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2371 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.