
The TPS2371DR is a surface mount IC with a package type of SOIC-8. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is lead free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 2500 units. The IC has a height of 1.58mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2371DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.