The TPS2371DRG4 is a surface mount IC with a package type of SOIC and a maximum operating temperature of 70°C. It is available in a package quantity of 2500 and is packaged in tape and reel. The device is RoHS compliant and does not contain radiation hardening. The TPS2371DRG4 has a height of 1.58mm and a length of 5mm, and is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2371DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2371DRG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2371 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.