
The TPS2371PW is a surface mount IC with a TSSOP package, measuring 1mm in height and 3mm in length. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with lead-free and RoHS standards. This IC is suitable for use in a variety of applications, including network interface systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2371PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
