The TPS2371PWRG4 is a surface mount TSSOP interface IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The IC is packaged in a tape and reel format with 2000 units per package. It has a maximum operating supply voltage of 57V and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TPS2371PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2371PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 57V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2371PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.