
Automotive-grade Power Over Ethernet (PoE) controller featuring a single channel and 20 terminals in a 5x5mm VQFN EP package. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 8V to 57V. This integrated circuit manages PoE power delivery, offering a nominal supply voltage of 10.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2372-4RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.1 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2372-4RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.