The TPS2373-3RGWT is a PD controller that supports IEEE802.3at standards, with a maximum input voltage of 57V and a maximum output power of 90W. It has a maximum current limit of 2200mA and a typical inrush current of 335mA. The device operates within a temperature range of -40°C to 125°C and is packaged in a 20-pin VQFN EP package.
Checking distributor stock and pricing after the page loads.
| Standard Supported | IEEE802.3at |
| Maximum Input Voltage | 57V |
| Minimum Input Voltage | 0V |
| Maximum Output Power | 90W |
| Maximum Current Limit | 2200(Typ)mA |
| Type | PD Controller |
| Typical Inrush Current | 335mA |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |