The TPS2373-4RGWT is a 20-pin QFN power over Ethernet controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single channel and supports supply voltages between 8V and 57V. It is packaged in a 5mm x 5mm QFN package.
Sign in to ask questions about the Texas Instruments TPS2373-4RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2373-4RGWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.1 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2373-4RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.