
The TPS23750EVM-108 is an Ethernet evaluation kit from Texas Instruments, featuring a module package and a maximum operating temperature range of -40°C to 85°C. It is designed to output 3.3V at 3A, resulting in a maximum output power of 9.9W. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. It contains lead and is intended for general use.
Sign in to ask questions about the Texas Instruments TPS23750EVM-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23750EVM-108 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23750EVM-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
