
The TPS23750 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum duty cycle of 50% and a minimum current limit of 405mA. The device is packaged in an HTSSOP package and is RoHS compliant. The TPS23750 is suitable for use in applications where a high level of reliability is required, such as in automotive systems.
Sign in to ask questions about the Texas Instruments TPS23750PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23750PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 67V |
| Output Current | 1A |
| Output Power | 12.95W |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23750PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
