
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
Sign in to ask questions about the Texas Instruments TPS23750PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23750PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 487kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 67V |
| Output Current | 28mA |
| Output Power | 12.95W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23750PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
