
Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS23750PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Frequency | 487kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 67V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Output Current | 28mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23750PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
