
Power Over Ethernet (PoE) controller IC, 0V to 57V input voltage range, delivering up to 25.5W. Features a 4.75V to 5.25V output voltage, 85% maximum duty cycle, and 1.8mA operating supply current. Housed in a 16-pin HTSSOP package with surface mount capability, operating from -40°C to 85°C. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments TPS23751PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23751PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 57V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23751PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
