
Power Over Ethernet controller for 0V to 57V operation, delivering up to 25.5W. Features a single channel and operates within a -40°C to 85°C temperature range. Surface mountable in a 16-pin HTSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS23751PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23751PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23751PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
