
IEEE 802.3at compliant PoE interface with integrated flyback DC-DC controller. Features a sleep mode for reduced power consumption, operating at 1.8mA. Designed for surface mount applications within a -40°C to 85°C temperature range, this component offers a maximum duty cycle of 85% and supports up to 57V operating supply voltage. Packaged in a 20-pin HTSSOP, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS23752PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23752PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 57V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23752PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
