
The TPS23752PWPR is a single-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 25.5W. This surface-mount device is packaged in a 2000-count tape and reel format. The TPS23752PWPR is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments TPS23752PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23752PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23752PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
