
Power Over Ethernet (PoE) PD Controller, this integrated circuit operates with a 57V supply voltage and delivers up to 13W output power. Featuring a 248kHz frequency and a 405mA minimum current limit, it supports a maximum duty cycle of 78%. Packaged in a 14-pin TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS23753APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 248kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 580uA |
| Operating Supply Voltage | 57V |
| Output Power | 13W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23753APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
