
Power Over Ethernet (PoE) PD Controller, operating from 0V to 57V, features a 13W maximum power dissipation and a 248kHz frequency. This integrated circuit offers a minimum current limit of 405mA and a typical operating supply current of 580uA. Packaged in a 14-pin TSSOP with dimensions of 5mm length and 1.15mm height, it operates across a temperature range of -40°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS23753APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23753APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 248kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 580uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23753APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
