
Power Management IC Development Tools TPS23753 Eval Mod
Texas Instruments TPS23753EVM-004 technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
