
Power Over Ethernet (PoE) controller IC, operating at 57V nominal input and 57V operating supply voltage, with a 1.1A output current and a minimum current limit of 405mA. Features a 248kHz frequency, 80% maximum duty cycle, and 1.2 Ohm resistance. Housed in a 14-pin TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.15mm height. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 13W. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS23753PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23753PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 248kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Nominal Input Voltage | 57V |
| Number of Channels | 1 |
| Operating Supply Current | 580uA |
| Operating Supply Voltage | 57V |
| Output Current | 1.1A |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23753PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
