
Power Over Ethernet 0V 57V 13W 14-Pin TSSOP
Texas Instruments TPS23753PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 580uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23753PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
