
The TPS23754EVM-420 is a 5V 25W 5A Ethernet evaluation module from Texas Instruments. It features a module package and is designed for output voltage, current, and power specifications. The module is not radiation hardened and does not comply with SVHC regulations. It is available as a single unit.
Sign in to ask questions about the Texas Instruments TPS23754EVM-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23754EVM-420 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS23754EVM-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
