
The TPS23754PWPR is a 1-channel power over Ethernet (PoE) controller from Texas Instruments. It operates over a supply voltage range of 0V to 57V and can handle a maximum current of 850mA. The device is packaged in a 28-pin HTSSOP package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The TPS23754PWPR has a maximum power dissipation of 30W and an operating supply current of 920uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS23754PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 920uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002822oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23754PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
