
The TPS23754PWPR-1 is a DC/DC controller from Texas Instruments with a maximum supply voltage of 57V and a minimum current limit of 850mA. It is packaged in a lead-free HTSSOP package with a length of 6.5mm and a height of 1.15mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TPS23754PWPR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23754PWPR-1 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23754PWPR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
