
The TPS23756PWPR is a 1-channel power over Ethernet controller from Texas Instruments, packaged in a 28-pin HTSSOP. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 57V. The device features a current limit of 850mA and a maximum power dissipation of 30W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS23756PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23756PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 920uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23756PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
