
IEEE 802.3at Power over Ethernet (PoE) Powered Device (PD) controller with integrated synchronous flyback DC-DC converter. Features a 23-terminal, 4mm x 6mm JEDEC R-PDSO-N23 package. Operates across an automotive temperature range of -40°C to 125°C. Supports supply voltages from 0V to 57V, with a nominal operating voltage of 48V. Designed for single-channel operation.
Sign in to ask questions about the Texas Instruments TPS23758RJJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23758RJJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N23 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS23758RJJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.