
The TPS2375D is a single-channel Power Over Ethernet (PoE) controller from Texas Instruments. It operates from a supply voltage of up to 57V and can handle a minimum current limit of 405mA. The device is packaged in a SOP package and is RoHS compliant. The TPS2375D has a maximum power dissipation of 12.95W and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2375D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Current | 2mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TPS2375D
Bill of materials for the Olimex ESP32-PoE Rev L1 board featuring ESP32-WROOM-32E, Microchip LAN8710A Ethernet PHY, and Texas Instruments TPS2375 PoE interface.
Bill of materials for the ESP32-PoE Rev L1, featuring an ESP32-WROVER-E module, LAN8710A Ethernet PHY, and TPS2375 Power over Ethernet (PoE) controller.
