
Class 3 PoE PD with latch protection 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments TPS2375DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2375DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Current | 350mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
